Nexperia PESD4USB5B-TTSX Bi-Directional ESD Protection Diode, 10-Pin DFN2510D
- RS Stock No.:
- 243-4823
- Mfr. Part No.:
- PESD4USB5B-TTSX
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€8.38
(exc. VAT)
€10.30
(inc. VAT)
In Stock
- Plus 3,475 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.335 | €8.38 |
| 50 - 75 | €0.328 | €8.20 |
| 100 - 475 | €0.246 | €6.15 |
| 500 - 1975 | €0.194 | €4.85 |
| 2000 + | €0.189 | €4.73 |
*price indicative
- RS Stock No.:
- 243-4823
- Mfr. Part No.:
- PESD4USB5B-TTSX
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | DFN2510D | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 10 | |
| Maximum Peak Pulse Current Ippm | 7A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 5.5V | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Height | 750μm | |
| Width | 1mm | |
| Standards/Approvals | IEC61000-4-2 Level 4, ISO10605 | |
| Series | PESD4USB5B-TTS | |
| Length | 2.5mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type DFN2510D | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 10 | ||
Maximum Peak Pulse Current Ippm 7A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 5.5V | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Height 750μm | ||
Width 1mm | ||
Standards/Approvals IEC61000-4-2 Level 4, ISO10605 | ||
Series PESD4USB5B-TTS | ||
Length 2.5mm | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard AEC-Q101 | ||
The Nexperia bidirectional ESD protection device is designed to protect high-speed interfaces such as Super Speed USB 3.2 at 10 Gbps, HDMI, Display Port, external Serial Advanced Technology Attachment (eSATA), Low Voltage Differential Signalling (LVDS), and Gigabit Multimedia Serial Link (GMSL) Serializer/Deserializer (SerDes) against ElectroStatic Discharge (ESD).
Line capacitance of only 0.5 pF for each channel
Outstanding system protection extremely deep snap-back combined with dynamic resistance of 0.4 Ω
ESD protection level up to ±15 kV
Matched 0.5 mm trace spacing and side-wettable flanks (SWF) for AOI
Design-friendly pass-through signal routing
Infotainment applications like USB 2.0, SuperSpeed USB 3.2 at 10 Gbps, HDMI 2.0, HDBaseT
Automotive A/V monitors, display and cameras
SerDes GMSL, FPD-Link, LVDS
Related links
- Nexperia PESD4USB5B-TTSX Bi-Directional ESD Protection Diode, 10-Pin DFN2510D
- Nexperia PESD4USB5U-TTSX Uni-Directional ESD Protection Diode, 10-Pin DFN2510D
- Nexperia PESD4USB3B-TTSX Bi-Directional ESD Protection for high Speed Interface, 10-Pin DFN2510D
- Nexperia PESD4USB3U-TBSX Uni-Directional ESD Protection Diode, 10-Pin DFN2510D
- Nexperia PESD4USB5B-TBSX Bi-Directional TVS Diode, 10-Pin DFN2510D
- Nexperia PESD4USB5B-TTS Bi-Directional ESD Protection Diode DFN2510D
- Nexperia PESD4USB5B-TBS Bi-Directional ESD Protection Diode DFN2510D
- Nexperia PESD4USB3B-TTS Bi-Directional ESD Protection, 10-Pin DFN2510D
