DiodesZetex D5V0M1U2S9-7 1-Element Uni-Directional TVS Diode, 108 W, 2-Pin SOD-923
- RS Stock No.:
- 246-6722
- Mfr. Part No.:
- D5V0M1U2S9-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 10000 units)*
€340.00
(exc. VAT)
€420.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | €0.034 | €340.00 |
*price indicative
- RS Stock No.:
- 246-6722
- Mfr. Part No.:
- D5V0M1U2S9-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6.2V | |
| Mount Type | Surface | |
| Package Type | SOD-923 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 108W | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 9A | |
| Clamping Voltage VC | 12V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | IEC 61000-4-2, RoHS, UL | |
| Width | 800μm | |
| Height | 370μm | |
| Length | 600μm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6.2V | ||
Mount Type Surface | ||
Package Type SOD-923 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 108W | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 9A | ||
Clamping Voltage VC 12V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals IEC 61000-4-2, RoHS, UL | ||
Width 800μm | ||
Height 370μm | ||
Length 600μm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
The DiodesZetex makes a new generation TVS, designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players.
Comes in SOD923 package 1 channel of ESD protection Low channel input capacitance
Related links
- DiodesZetex D5V0M1U2S9-7 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- DiodesZetex D3V3M1U2S9-7 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- ROHM 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- ROHM CDZCVT2R6.8B 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi ESD9X12ST5G 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi ESD9L5.0ST5G 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi ESD9M5.0ST5G 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi ESD9L3.3ST5G 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
