DiodesZetex D3V3XA4B10LP-7 4-Element TVS Diode Array, 350 W, 10-Pin UDFN-2510-10

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€4.60

(exc. VAT)

€5.65

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,525 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
25 - 25€0.184€4.60-
50 - 75€0.18€4.502%
100 - 225€0.114€2.8538%
250 - 975€0.112€2.8039%
1000 +€0.06€1.5067%

*price indicative

Packaging Options:
RS Stock No.:
246-7467
Mfr. Part No.:
D3V3XA4B10LP-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

TVS Diode Array

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

UDFN-2510-10

Pin Count

10

Peak Pulse Power Dissipation Pppm

350W

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Clamping Voltage VC

9.4V

Maximum Peak Pulse Current Ippm

4A

Number of Elements per Chip

4

Maximum Operating Temperature

150°C

Height

2.5mm

Standards/Approvals

EC 61000-4-2, ISO, RoHS, UL

Width

1mm

Length

580μm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

The DiodesZetex makes a high-performance 4 channel low capacitance TVS Diode array device suitable for protecting four high speed I/Os. This device is assembled in UDFN2510-10 and U-DFN2510-10 (Type CJ) packages and has high ESD surge capability, low ESD clamping voltage and ultra-low capacitance. The device package is completely Lead, halogen, and Antimony free. The operating temperature of this device is -55°C to 150°C.

The device has Clamping voltage of 9.4V at 16A TLP The device offers 4 Channels of ESD protection It has an ultra-low channel input capacitance of maximum 0.35pF It has TLP dynamic resistance of 0.39Ω

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy