DiodesZetex D7V0M1U2S9-7 Uni-Directional TVS Diode, 90 W, 2-Pin SOD-923
- RS Stock No.:
- 246-7479
- Mfr. Part No.:
- D7V0M1U2S9-7
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€3.60
(exc. VAT)
€4.43
(inc. VAT)
In Stock
- 9,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 475 | €0.144 | €3.60 |
| 500 - 975 | €0.051 | €1.28 |
| 1000 - 2475 | €0.04 | €1.00 |
| 2500 - 4975 | €0.039 | €0.98 |
| 5000 + | €0.039 | €0.98 |
*price indicative
- RS Stock No.:
- 246-7479
- Mfr. Part No.:
- D7V0M1U2S9-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 7.5V | |
| Mount Type | Surface | |
| Package Type | SOD-923 | |
| Maximum Reverse Stand-off Voltage Vwm | 7V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 90W | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 13V | |
| Maximum Peak Pulse Current Ippm | 7A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | EC 61000-4-2, ISO, RoHS, UL | |
| Width | 800μm | |
| Height | 370μm | |
| Length | 600μm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 7.5V | ||
Mount Type Surface | ||
Package Type SOD-923 | ||
Maximum Reverse Stand-off Voltage Vwm 7V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 90W | ||
ESD Protection Yes | ||
Clamping Voltage VC 13V | ||
Maximum Peak Pulse Current Ippm 7A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals EC 61000-4-2, ISO, RoHS, UL | ||
Width 800μm | ||
Height 370μm | ||
Length 600μm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
The DiodesZetex makes a unidirectional, new generation TVS designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players.
Provides ESD protection for Air ±30kV, Contact ±30kV 1 Channel of ESD protection Low channel input capacitance
Related links
- DiodesZetex Uni-Directional TVS Diode 2-Pin SOD-923
- Diodes Inc D12V0M1U2S9-7 100W, 2-Pin SOD-923
- DiodesZetex D20V0L1B2WS-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- DiodesZetex D5V0M1U2S9-7 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- DiodesZetex D3V3M1U2S9-7 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- DiodesZetex T3V3S5A-7 Uni-Directional TVS Diode, 300 mW SOD-523
