Infineon ESD144B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode, 21 W, 2-Pin WLL-2-3
- RS Stock No.:
- 258-0812
- Mfr. Part No.:
- ESD144B1W0201E6327XTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 15000 units)*
€450.00
(exc. VAT)
€600.00
(inc. VAT)
- Shipping from 01 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 - 15000 | €0.03 | €450.00 |
| 30000 - 30000 | €0.029 | €435.00 |
| 45000 + | €0.028 | €420.00 |
*price indicative
- RS Stock No.:
- 258-0812
- Mfr. Part No.:
- ESD144B1W0201E6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Single Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 18.5V | |
| Mount Type | PCB | |
| Package Type | WLL-2-3 | |
| Maximum Reverse Stand-off Voltage Vwm | 18V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 21W | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 12.5V | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 3.5A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC61000-4-5, IEC61000-4-4, IEC61000-4-2 | |
| Series | ESD144 | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Single Bi-Directional | ||
Product Type ESD Protection Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 18.5V | ||
Mount Type PCB | ||
Package Type WLL-2-3 | ||
Maximum Reverse Stand-off Voltage Vwm 18V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 21W | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 12.5V | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 3.5A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC61000-4-5, IEC61000-4-4, IEC61000-4-2 | ||
Series ESD144 | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 50nA | ||
Infineon ESD144 Series ESD Protection Diode, 12.5V Clamping Voltage, 18V Reverse Stand-Off Voltage - ESD144B1W0201E6327XTSA1
Features and Benefits:
• 18V reverse stand-off supports higher working voltages
• 3.5A Peak Pulse current absorbs brief high-energy surges
• 21W Pulse power capability dissipates transient energy efficiently
• 50 nA maximum reverse leakage minimises quiescent current draw
Applications
• Ideal for safeguarding interfaces subject to ESD events
• Used with low-power electronics requiring low leakage protection
• Can be used for transient suppression on data lines
• Suitable for designs needing bi‑directional surge protection
What temperature range can it withstand?
Which IEC tests does it meet for transient immunity?
How is reverse leakage specified at standby?
What mounting style is required for installation?
Is it suitable for automotive applications?
Related links
- Infineon ESD144B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon Bi-Directional ESD Protection Diode, 80 W WLL-2-3
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2
