Infineon ESD249B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode, 72 W, 2-Pin WLL-2-3
- RS Stock No.:
- 258-0836
- Mfr. Part No.:
- ESD249B1W0201E6327XTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 15000 units)*
€345.00
(exc. VAT)
€420.00
(inc. VAT)
- Shipping from 01 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 - 15000 | €0.023 | €345.00 |
| 30000 - 30000 | €0.022 | €330.00 |
| 45000 + | €0.021 | €315.00 |
*price indicative
- RS Stock No.:
- 258-0836
- Mfr. Part No.:
- ESD249B1W0201E6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Single Bi-Directional | |
| Direction Type | Bi-Directional | |
| Mount Type | PCB | |
| Package Type | WLL-2-3 | |
| Maximum Reverse Stand-off Voltage Vwm | 18V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 72W | |
| Clamping Voltage VC | 23.5V | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC61000-4-2, IEC61000-4-5, IEC61000-4-4 | |
| Width | 280μm | |
| Series | ESD249-B1-W0201 | |
| Height | 150μm | |
| Length | 580μm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1nA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type ESD Protection Diode | ||
Diode Configuration Single Bi-Directional | ||
Direction Type Bi-Directional | ||
Mount Type PCB | ||
Package Type WLL-2-3 | ||
Maximum Reverse Stand-off Voltage Vwm 18V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 72W | ||
Clamping Voltage VC 23.5V | ||
Maximum Peak Pulse Current Ippm 3A | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC61000-4-2, IEC61000-4-5, IEC61000-4-4 | ||
Width 280μm | ||
Series ESD249-B1-W0201 | ||
Height 150μm | ||
Length 580μm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1nA | ||
Related links
- Infineon ESD249B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
