Infineon ESD253B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode, 90 W, 2-Pin WLL-2-3
- RS Stock No.:
- 258-0838
- Mfr. Part No.:
- ESD253B1W0201E6327XTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 15000 units)*
€270.00
(exc. VAT)
€330.00
(inc. VAT)
- Shipping from 18 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 + | €0.018 | €270.00 |
*price indicative
- RS Stock No.:
- 258-0838
- Mfr. Part No.:
- ESD253B1W0201E6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Single Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Direction Type | Bi-Directional | |
| Mount Type | PCB | |
| Package Type | WLL-2-3 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 90W | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Clamping Voltage VC | 32.5V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Series | ESD253-B1-W0201 | |
| Standards/Approvals | IEC61000-4-2 (ESD), IEC61000-4-5 (Surge), IEC61000-4-4 (EFT) | |
| Height | 150μm | |
| Width | 280μm | |
| Length | 580μm | |
| Maximum Reverse Leakage Current | 1nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Single Bi-Directional | ||
Product Type ESD Protection Diode | ||
Direction Type Bi-Directional | ||
Mount Type PCB | ||
Package Type WLL-2-3 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 90W | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 3A | ||
Clamping Voltage VC 32.5V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Series ESD253-B1-W0201 | ||
Standards/Approvals IEC61000-4-2 (ESD), IEC61000-4-5 (Surge), IEC61000-4-4 (EFT) | ||
Height 150μm | ||
Width 280μm | ||
Length 580μm | ||
Maximum Reverse Leakage Current 1nA | ||
Automotive Standard No | ||
Related links
- Infineon ESD253B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Texas Instruments 1-Element Bi-Directional ESD Protection Diode 2-Pin X2SON
- Texas Instruments TPD1E10B06DPYR 1-Element Bi-Directional ESD Protection Diode 2-Pin X2SON
- Infineon ESD241B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD144B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD230B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon ESD246B1W01005E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-2
- Infineon ESD130B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
