Infineon ESD132B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode, 63 W, 2-Pin WLL-2-3
- RS Stock No.:
- 258-0810
- Mfr. Part No.:
- ESD132B1W0201E6327XTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 15000 units)*
€540.00
(exc. VAT)
€660.00
(inc. VAT)
- Shipping from 01 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 - 15000 | €0.036 | €540.00 |
| 30000 + | €0.034 | €510.00 |
*price indicative
- RS Stock No.:
- 258-0810
- Mfr. Part No.:
- ESD132B1W0201E6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Single Bi-Directional | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 6.1V | |
| Mount Type | PCB | |
| Package Type | WLL-2-3 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 63W | |
| Maximum Peak Pulse Current Ippm | 9A | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 7V | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 125°C | |
| Height | 150μm | |
| Length | 580μm | |
| Series | ESD132-B1-W0201 | |
| Width | 280μm | |
| Standards/Approvals | IEC61000-4-5 (Surge), IEC61000-4-4 (EFT), IEC61000-4-2 (ESD) | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type ESD Protection Diode | ||
Diode Configuration Single Bi-Directional | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 6.1V | ||
Mount Type PCB | ||
Package Type WLL-2-3 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 63W | ||
Maximum Peak Pulse Current Ippm 9A | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 7V | ||
Test Current It 1mA | ||
Maximum Operating Temperature 125°C | ||
Height 150μm | ||
Length 580μm | ||
Series ESD132-B1-W0201 | ||
Width 280μm | ||
Standards/Approvals IEC61000-4-5 (Surge), IEC61000-4-4 (EFT), IEC61000-4-2 (ESD) | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 100nA | ||
Related links
- Infineon ESD132B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon Bi-Directional ESD Protection Diode, 80 W WLL-2-3
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2
