Infineon ESD253B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode, 90 W, 2-Pin WLL-2-3
- RS Stock No.:
- 258-0840
- Mfr. Part No.:
- ESD253B1W0201E6327XTSA1
- Manufacturer:
- Infineon
Add 150 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 15 units)*
€2.30
(exc. VAT)
€2.82
(inc. VAT)
- 14,895 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 15 - 135 | €0.153 | €2.30 | - |
| 150 - 360 | €0.145 | €2.18 | 5% |
| 375 - 735 | €0.092 | €1.38 | 39% |
| 750 - 1485 | €0.085 | €1.28 | 44% |
| 1500 + | €0.068 | €1.02 | 55% |
*price indicative
- RS Stock No.:
- 258-0840
- Mfr. Part No.:
- ESD253B1W0201E6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | ESD Protection Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single Bi-Directional | |
| Mount Type | PCB | |
| Package Type | WLL-2-3 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 90W | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Clamping Voltage VC | 32.5V | |
| Maximum Operating Temperature | 125°C | |
| Length | 580μm | |
| Height | 150μm | |
| Series | ESD253-B1-W0201 | |
| Standards/Approvals | IEC61000-4-2 (ESD), IEC61000-4-5 (Surge), IEC61000-4-4 (EFT) | |
| Width | 280μm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1nA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type ESD Protection Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Single Bi-Directional | ||
Mount Type PCB | ||
Package Type WLL-2-3 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 90W | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 3A | ||
Clamping Voltage VC 32.5V | ||
Maximum Operating Temperature 125°C | ||
Length 580μm | ||
Height 150μm | ||
Series ESD253-B1-W0201 | ||
Standards/Approvals IEC61000-4-2 (ESD), IEC61000-4-5 (Surge), IEC61000-4-4 (EFT) | ||
Width 280μm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1nA | ||
Related links
- Infineon ESD253B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Texas Instruments 1-Element Bi-Directional ESD Protection Diode 2-Pin X2SON
- Texas Instruments TPD1E10B06DPYR 1-Element Bi-Directional ESD Protection Diode 2-Pin X2SON
- Infineon ESD241B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD144B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD230B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon ESD246B1W01005E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-2
- Infineon ESD130B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
