Nexperia PESD1ETH1GXLS-QYL Bi-Directional TVS Diode, 2-Pin SOD-882

Subtotal (1 reel of 10000 units)*

€1,100.00

(exc. VAT)

€1,400.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.11€1,100.00

*price indicative

RS Stock No.:
260-4669
Mfr. Part No.:
PESD1ETH1GXLS-QYL
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

TVS Diode

Diode Configuration

Cathode diode

Direction Type

Bi-Directional

Mount Type

Surface

Package Type

SOD-882

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

2

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

2.3A

Maximum Operating Temperature

150°C

Series

PESD1ETH1GXLS-Q

Standards/Approvals

OPEN Alliance, ISO10605, IEC 61000-4-2, AEC-Q101

Automotive Standard

No

Maximum Reverse Leakage Current

100nA

COO (Country of Origin):
CN
The Nexperia electrostatic discharge protection device in a small SOT23 surface-mounted plastic package, designed to protect two automotive in-vehicle network bus lines from the damage caused by ESD and other transients.

ESD protection up to 30 kV

Bidirectional configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy