Infineon ESD101B102ELSE6327XTSA1 1-Element Bi-Directional ESD Protection Diode, 30 W, 2-Pin TSSLP

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 15000 units)*

€870.00

(exc. VAT)

€1,065.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
15000 - 15000€0.058€870.00
30000 +€0.055€825.00

*price indicative

RS Stock No.:
260-5080
Mfr. Part No.:
ESD101B102ELSE6327XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

ESD Protection Diode

Direction Type

Bi-Directional

Diode Configuration

Single Bi-Directional

Mount Type

Surface

Package Type

TSSLP

Maximum Reverse Stand-off Voltage Vwm

5.5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

30W

Test Current It

10mA

Clamping Voltage VC

30V

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

2A

Number of Elements per Chip

1

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

ESD101-B1-02

Automotive Standard

IEC 61000-4-5, IEC 61000-4-2, IEC 61000-4-4

Maximum Reverse Leakage Current

100pA

The Infineon TVS diode has a maximum ESD protection device voltage. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C.

Bi directional and symmetric I/V characteristics for optimized design or assembly

Very low clamping voltage

Very low dynamic resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy