Infineon ESD102U102ELSE6327XTSA1 1-Element Uni-Directional TVS Diode, 2-Pin TSSLP-2-3
- RS Stock No.:
- 262-6713
- Mfr. Part No.:
- ESD102U102ELSE6327XTSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 30000 more to save €120.00
View bulk pricing optionsSubtotal (1 reel of 15000 units)*
€1,095.00
(exc. VAT)
€1,350.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 15000 - 15000 | €0.073 | €1,095.00 | - |
| 30000 + | €0.069 | €1,035.00 | €120.00 |
*price indicative
- RS Stock No.:
- 262-6713
- Mfr. Part No.:
- ESD102U102ELSE6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Mount Type | Surface | |
| Package Type | TSSLP-2-3 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 2 | |
| Clamping Voltage VC | 11V | |
| ESD Protection | Yes | |
| Test Current It | 30A | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, IEC61000-4-4, IEC61000-4-2 | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Mount Type Surface | ||
Package Type TSSLP-2-3 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 2 | ||
Clamping Voltage VC 11V | ||
ESD Protection Yes | ||
Test Current It 30A | ||
Maximum Peak Pulse Current Ippm 3A | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, IEC61000-4-4, IEC61000-4-2 | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 50nA | ||
The Infineon transient voltage suppressor has very low clamping voltage and 1 nA reverse current.
Uni-directional working voltage VRWM 3.3 V
Ultra low capacitance CL 0.4 pF
Related links
- Infineon ESD102U102ELSE6327XTSA1 1-Element Uni-Directional TVS Diode, 2-Pin TSSLP-2-3
- Infineon 1-Element Bi-Directional ESD Protection Diode, 2-Pin TSSLP
- Infineon ESD103B102ELSE6327XTSA1 1-Element Bi-Directional ESD Protection Diode, 2-Pin TSSLP
- Infineon ESD114U102ELE6327XTMA1 1-Element Uni-Directional TVS Diode, 2-Pin TSLP
- Infineon ESD101B102ELSE6327XTSA1 1-Element Bi-Directional ESD Protection Diode 2-Pin TSSLP
- Texas Instruments TPD1E05U06DPYT 1-Element Uni-Directional TVS Diode, 2-Pin X2SON
- STMicroelectronics 1-Element Uni-Directional TVS Diode, 2-Pin SMC
- STMicroelectronics STIEC45-33AS 1-Element Uni-Directional TVS Diode, 2-Pin SMC
