RS PRO PURtronic D Series Multi-Core Industrial Cable 7 Pairs 0.14 mm² 100 m Grey Sheath PUR
- RS Stock No.:
- 349-518
- Mfr. Part No.:
- 212071400
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€123.41
(exc. VAT)
€151.79
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €123.41 | €1.234 |
*price indicative
- RS Stock No.:
- 349-518
- Mfr. Part No.:
- 212071400
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Core Industrial Cable | |
| Number of Pairs | 7 | |
| Cross Sectional Area | 0.14mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 3.8mm | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PUR | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Conductor Material | Copper | |
| Series | PURtronic D | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Core Industrial Cable | ||
Number of Pairs 7 | ||
Cross Sectional Area 0.14mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 3.8mm | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PUR | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Conductor Material Copper | ||
Series PURtronic D | ||
Voltage 50V | ||
- COO (Country of Origin):
- DE
The Kabeltronik Multicore Cable is designed for measuring, signal, control, and regulation technology. Its durable jacket ensures high flexibility and resistance to mechanical and chemical stress. Ideal for demanding environments, it offers reliable performance and long-lasting durability.
Grey colour
PUR jacket material
100 m cable
YY Unshielded
Related links
- RS PRO PURtronic D Series Multi-Core Industrial Cable 7 Pairs 0.14 mm² 100 m Grey Sheath Polyurethane
- RS PRO PURtronic D Series Multi-Core Industrial Cable 10 Cores 0.14 mm² 100 m Grey Sheath Polyurethane
- RS PRO PURTRONIC Series Control Cable 7 Pairs 0.14 mm² 100 m Grey Sheath Polyurethane
- RS PRO Multi-Core Industrial Cable 7 Pairs 0.14 mm² 100 m Grey Sheath Polyurethane
- RS PRO LIYCY Series Multi-Core Industrial Cable 2 Pairs 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS PRO LIYCY Series Multi-Core Industrial Cable 10 Pairs 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS PRO 2 LIFYCY TP Series Multi-Core Industrial Cable 8 Pairs 0.14 mm² 26 m Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 2 Pairs 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
