RS PRO PURtronic D Series Multi-Core Industrial Cable 10 Cores 0.14 mm² 100 m Grey Sheath PUR
- RS Stock No.:
- 349-691
- Mfr. Part No.:
- 213101400
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€343.15
(exc. VAT)
€422.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €343.15 | €3.432 |
*price indicative
- RS Stock No.:
- 349-691
- Mfr. Part No.:
- 213101400
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Core Industrial Cable | |
| Cross Sectional Area | 0.14mm² | |
| Number of Cores | 10 | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 4.6mm | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Conductor Material | Copper | |
| Series | PURtronic D | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Core Industrial Cable | ||
Cross Sectional Area 0.14mm² | ||
Number of Cores 10 | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 4.6mm | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
Conductor Material Copper | ||
Series PURtronic D | ||
- COO (Country of Origin):
- DE
The Kabeltronik Multicore Cable is features shielding for excellent protection against electromagnetic interference. Its jacket ensures high flexibility and resistance to mechanical and chemical stress. Designed for measuring, signal, control, and regulation technology, it is ideal for demanding environments, offering reliable and durable performance.
Polyurethane Jacket Material
Grey Jacket Colour
CY Copper Shield
100 m cable
Related links
- RS PRO PURtronic D Series Multi-Core Industrial Cable 7 Pairs 0.14 mm² 100 m Grey Sheath Polyurethane
- RS PRO Multi-Core Industrial Cable 3 Cores 0.14 mm² 100 m Grey Sheath Polyurethane
- RS PRO PURTRONIC Series Control Cable 7 Pairs 0.14 mm² 100 m Grey Sheath Polyurethane
- Kabeltronik PURTRONI Series Twisted Pair Cable 7 Cores 0.14 mm² 100 m Grey Sheath Polyurethane
- RS PRO Multi-Core Industrial Cable 7 Pairs 0.14 mm² 100 m Grey Sheath Polyurethane
- Kabeltronik Twisted Pair Cable 0.14 mm² 26 AWG Control Cable
- RS PRO 2 LIFYCY TP Series Multi-Core Industrial Cable 8 Pairs 0.14 mm² 26 m Grey Sheath Polyvinyl Chloride
- RS PRO LIYCY Series Multi-Core Industrial Cable 2 Pairs 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
