Cabloswiss LI-YCY Series Multi-Core Industrial Cable 0.25 mm² 100 m Grey Sheath PVC
- RS Stock No.:
- 349-900
- Distrelec Article No.:
- 300-93-083
- Mfr. Part No.:
- LI-YCY 2X0.25 MM*2
- Manufacturer:
- Cabloswiss
Subtotal (1 reel of 100 metres)*
€123.84
(exc. VAT)
€152.32
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €123.84 | €1.238 |
*price indicative
- RS Stock No.:
- 349-900
- Distrelec Article No.:
- 300-93-083
- Mfr. Part No.:
- LI-YCY 2X0.25 MM*2
- Manufacturer:
- Cabloswiss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cabloswiss | |
| Product Type | Multi-Core Industrial Cable | |
| Cross Sectional Area | 0.25mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDE 0295, VDE 0207-5, VDE 0207-4, DIN 47100 | |
| Conductor Material | Bare Copper | |
| Series | LI-YCY | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Cabloswiss | ||
Product Type Multi-Core Industrial Cable | ||
Cross Sectional Area 0.25mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDE 0295, VDE 0207-5, VDE 0207-4, DIN 47100 | ||
Conductor Material Bare Copper | ||
Series LI-YCY | ||
Voltage 30V | ||
- COO (Country of Origin):
- DE
The Cabloswiss Colorflex CY cable 2 x 0.25mm² features conductors according to TAB DIN 47100, with twisted conductors in layers (optionally with filler for round construction) and a polyester tape. It includes a tinned copper drain wire according to VDE 0295, and a shield made of tinned copper braid with 85% ±5% coverage. The sheath is made of PVC compound type TM2, in compliance with VDE 0207-5.
Bending radius 15D
Temperature range -5°C to +80°C (static applications)
Working voltage 300V
Colour Grey
Related links
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 0.25 mm² 500 m Grey Sheath Polyvinyl Chloride
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 0.14 mm² 500 m Grey Sheath Polyvinyl Chloride
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 0.34 mm² 100 m Grey Sheath Polyvinyl Chloride
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 0.75 mm² 100 m Grey Sheath Polyvinyl Chloride
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 0.5 mm² 100 m Grey, Squirrel Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
