Helukabel JZ-500 Series Control Cable 8 Pairs 1 mm² Grey Sheath PVC
- RS Stock No.:
- 361-856
- Mfr. Part No.:
- 10070
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€307.25
(exc. VAT)
€377.92
(inc. VAT)
- Plus 26 unit(s) shipping from 16 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €307.25 | €3.073 |
*price indicative
- RS Stock No.:
- 361-856
- Mfr. Part No.:
- 10070
- Manufacturer:
- Helukabel
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Number of Pairs | 8 | |
| Product Type | Control Cable | |
| Cross Sectional Area | 1mm² | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 60332-1-2, VDReg.-No. 7032, IEC 60332-1-2, IEC 60228, EAC, DIN VD0482-332-1-2, DIN VD0295, DIN VD0293-334, DIN VD0285-525-2-51, DIN VD0207-363-4-1, DIN EN 50525-2-51, DIN EN 50363-4-1 | |
| Fire Behaviour | DIN EN 60332-1-2, IEC 60332-1-2, Flame retardant according to DIN VDE 0482-332-1-2 | |
| Conductor Material | Copper Wire Bare | |
| Series | JZ-500 | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Number of Pairs 8 | ||
Product Type Control Cable | ||
Cross Sectional Area 1mm² | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 60332-1-2, VDReg.-No. 7032, IEC 60332-1-2, IEC 60228, EAC, DIN VD0482-332-1-2, DIN VD0295, DIN VD0293-334, DIN VD0285-525-2-51, DIN VD0207-363-4-1, DIN EN 50525-2-51, DIN EN 50363-4-1 | ||
Fire Behaviour DIN EN 60332-1-2, IEC 60332-1-2, Flame retardant according to DIN VDE 0482-332-1-2 | ||
Conductor Material Copper Wire Bare | ||
Series JZ-500 | ||
Voltage 500V | ||
- COO (Country of Origin):
- DE
Related links
- Helukabel JZ-500 Series Control Cable 16 Pairs 1 mm² Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 25 Pairs 1 mm² Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 10 Pairs 1 mm² Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 4 Pairs 1.5 mm² Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 40 Pairs 0.5 mm² Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 25 Pairs 0.5 mm² Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 7 Pairs 0.5 mm² Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 16 Pairs 0.5 mm² Grey Sheath Polyvinyl Chloride
