Helukabel JZ-500 Series Control Cable 10 Pairs 1 mm² Grey Sheath PVC

Subtotal (1 reel of 100 metres)*

€381.35

(exc. VAT)

€469.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€381.35€3.814

*price indicative

RS Stock No.:
361-861
Distrelec Article No.:
301-26-732
Mfr. Part No.:
10180
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Control Cable

Number of Pairs

10

Cross Sectional Area

1mm²

Jacket Colour

Grey

Conductor Type

Stranded

Jacket Material

PVC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0285-525-2-51 / DIN EN 50525-2-51 / EAC VDE-Reg.-No. 7032

Fire Behaviour

Flame retardant according to DIN VDE 0482-332-1-2, IEC 60332-1-2, DIN EN 60332-1-2

Conductor Material

Copper Wire

Series

JZ-500

Voltage

500V

COO (Country of Origin):
DE
The Helukabel PVC Control and connection cable used for flexible applications involving medium mechanical stress with free movement, without tensile stress and without forced motion control in dry, damp and wet rooms, however, not suitable for outdoor use. Used as a connection and control cable in machine tools, assembly lines and conveyor belts, production lines, in plant construction, air conditioning technology, in smelters and steel mills.

Oil resistant

Flame retardant

Conditionally torsional

Conditionally suitable for drag chains

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy