Helukabel JZ-500 Series Control Cable 25 Pairs 1 mm² Grey Sheath PVC
- RS Stock No.:
- 361-859
- Mfr. Part No.:
- 10078
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€949.51
(exc. VAT)
€1,167.90
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €949.51 | €9.495 |
*price indicative
- RS Stock No.:
- 361-859
- Mfr. Part No.:
- 10078
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Control Cable | |
| Number of Pairs | 25 | |
| Cross Sectional Area | 1mm² | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 / DIN EN 50525-2-51 / EAC / VDE-Reg.-No. 7032 | |
| Series | JZ-500 | |
| Conductor Material | Copper Wire | |
| Fire Behaviour | DIN EN 60332-1-2, Flame retardant according to DIN VDE 0482-332-1-2, IEC 60332-1-2 | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Control Cable | ||
Number of Pairs 25 | ||
Cross Sectional Area 1mm² | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 / DIN EN 50525-2-51 / EAC / VDE-Reg.-No. 7032 | ||
Series JZ-500 | ||
Conductor Material Copper Wire | ||
Fire Behaviour DIN EN 60332-1-2, Flame retardant according to DIN VDE 0482-332-1-2, IEC 60332-1-2 | ||
Voltage 500V | ||
- COO (Country of Origin):
- DE
The Helukabel PVC Control and connection cable used for flexible applications involving medium mechanical stress with free movement, without tensile stress and without forced motion control in dry, damp and wet rooms, however, not suitable for outdoor use. Used as a connection and control cable in machine tools, assembly lines and conveyor belts, production lines, in plant construction, air conditioning technology, in smelters and steel mills.
Oil resistant
Flame retardant
Conditionally torsional
Conditionally suitable for drag chains
Related links
- Helukabel JZ-500 Series Control Cable 25 Pairs 0.5 mm² Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 16 Pairs 1 mm² Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 10 Pairs 1 mm² Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 8 Pairs 1 mm² Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 4 Pairs 1.5 mm² Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 40 Pairs 0.5 mm² Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 7 Pairs 0.5 mm² Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 16 Pairs 0.5 mm² Grey Sheath Polyvinyl Chloride
