Lapp UNITRONIC BUS Series Bus Cable 3 Pairs 0.22 mm² Violet Sheath PVC
- RS Stock No.:
- 433-361
- Mfr. Part No.:
- 2170205
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€150.05
(exc. VAT)
€184.56
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €150.05 | €1.501 |
*price indicative
- RS Stock No.:
- 433-361
- Mfr. Part No.:
- 2170205
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Number of Pairs | 3 | |
| Product Type | Bus Cable | |
| Cross Sectional Area | 0.22mm² | |
| Jacket Colour | Violet | |
| Outside Diameter | 7.2mm | |
| Minimum Operating Temperature | 30°C | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 60332 1 2, IEC 60332 1 2, EU 2014/35/EU, EU 2011/65/EU | |
| Screened/Unscreened | Screened | |
| Voltage | 25V | |
| Series | UNITRONIC BUS | |
| Conductor Material | Bare Copper | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Number of Pairs 3 | ||
Product Type Bus Cable | ||
Cross Sectional Area 0.22mm² | ||
Jacket Colour Violet | ||
Outside Diameter 7.2mm | ||
Minimum Operating Temperature 30°C | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 60332 1 2, IEC 60332 1 2, EU 2014/35/EU, EU 2011/65/EU | ||
Screened/Unscreened Screened | ||
Voltage 25V | ||
Series UNITRONIC BUS | ||
Conductor Material Bare Copper | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
- COO (Country of Origin):
- IT
The Lapp Cable is designed for bus systems with a data transmission rate of up to 10 MBit/s. The conductors are twisted into pairs to ensure maximum interference suppression of individual signals. Copper screening provides protection against external electromagnetic influences. This cable is intended for limited flexible use and permanent installation in dry and damp indoor environments.
Screened
Stranded bare copper conductor
Polyolefin insulation
Related links
- Lapp UNITRONIC BUS Series Bus Cable 2 Pairs 0.75 mm² Violet Sheath Polyvinyl Chloride
- Lapp UNITRONIC BUS Series Bus Cable 3 Pairs 0.25 mm² Violet Sheath Polyurethane
- Lapp UNITRONIC BUS Series Bus Cable 2 Pairs 0.5 mm² Violet Sheath Polyurethane
- Lapp UNITRONIC BUS Series Bus Cable 2 Pairs 0.25 mm² Violet Sheath Polyurethane
- Lapp UNITRONIC BUS Series Bus Cable 1 Pairs 0.64 mm² Violet Sheath Thermoplastic Elastomer
- Lapp UNITRONIC BUS Series Bus Cable 1 Pairs 2 Cores Violet Sheath Polyurethane
- Lapp UNITRONIC BUS Series Bus Cable 1 Pairs Black Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 3 Pairs 0.22 mm² 50 m Grey Sheath Polyvinyl Chloride
