RS PRO Twisted & Multipair Industrial Cable 0.25 mm² Black Sheath
- RS Stock No.:
- 534-088
- Distrelec Article No.:
- 300-90-309
- Mfr. Part No.:
- 240202500-50
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 50 metres)*
€54.49
(exc. VAT)
€67.02
(inc. VAT)
In Stock
- Plus 35 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €54.49 | €1.09 |
*price indicative
- RS Stock No.:
- 534-088
- Distrelec Article No.:
- 300-90-309
- Mfr. Part No.:
- 240202500-50
- Manufacturer:
- RS PRO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Twisted & Multipair Industrial Cable | |
| Cross Sectional Area | 0.25mm² | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Twisted & Multipair Industrial Cable | ||
Cross Sectional Area 0.25mm² | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- RS PRO Twisted & Multipair Industrial Cable 0.25 mm² Black Sheath Polyurethane
- RS PRO Twisted & Multipair Industrial Cable 0.25 mm² 100 m Black Sheath Polyvinyl Chloride
- RS PRO Twisted & Multipair Industrial Cable 0.05 mm² Black Sheath Polyvinyl Chloride
- RS PRO Twisted & Multipair Industrial Cable 0.1 mm² Black Sheath Polyvinyl Chloride
- RS PRO Twisted & Multipair Industrial Cable 0.09 mm² Black Sheath Polyurethane
- RS PRO Twisted & Multipair Industrial Cable 0.22 mm² Black Sheath Polyvinyl Chloride
- RS PRO Twisted & Multipair Industrial Cable 0.14 mm² Black Sheath Polyvinyl Chloride
- RS PRO Twisted & Multipair Industrial Cable 0.09 mm² Black Sheath Polyvinyl Chloride
