RS PRO Twisted & Multipair Industrial Cable
- RS Stock No.:
- 534-123
- Mfr. Part No.:
- 020307500
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€217.08
(exc. VAT)
€267.01
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €217.08 | €2.171 |
*price indicative
- RS Stock No.:
- 534-123
- Mfr. Part No.:
- 020307500
- Manufacturer:
- RS PRO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Twisted & Multipair Industrial Cable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Twisted & Multipair Industrial Cable | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- RS PRO Twisted & Multipair Industrial Cable 0.25 mm² Black Sheath
- RS PRO Twisted & Multipair Industrial Cable Grey Sheath
- RS PRO Twisted & Multipair Industrial Cable 0.25 mm² Black Sheath Polyurethane
- RS PRO Twisted & Multipair Industrial Cable
- RS PRO Twisted & Multipair Industrial Cable Grey Sheath Polyurethane
- RS PRO Twisted & Multipair Industrial Cable Grey Sheath Polyvinyl Chloride
- RS PRO Twisted & Multipair Industrial Cable Black Sheath Polyurethane
- RS PRO Twisted & Multipair Industrial Cable 0.05 mm² Black Sheath Polyvinyl Chloride
