Phoenix Contact SAC Series Bus Cable 2 Pairs 0.25 mm² 500 mm PUR
- RS Stock No.:
- 535-817
- Mfr. Part No.:
- 1519370
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€21.72
(exc. VAT)
€26.72
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.72 |
*price indicative
- RS Stock No.:
- 535-817
- Mfr. Part No.:
- 1519370
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Number of Pairs | 2 | |
| Cross Sectional Area | 0.25mm² | |
| Cable Length | 500mm | |
| Outside Diameter | 6.7mm | |
| Jacket Material | PUR | |
| Standards/Approvals | UL AWM Style 21198, ISO 6722-1, UL 2556 Section 9.1/9.3, IEC 60754-1, IEC 60332-1-2, UL 1581 Section 1060/1100, EAC-RoHS ID: RU D-DE.HB35.B.00387, UN ECE-R 118.01 | |
| Conductor Material | Tinned Copper | |
| Series | SAC | |
| Voltage | 300V | |
| Fire Behaviour | ISO 6722-1 5.22 (UN ECE-R 118.01) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Number of Pairs 2 | ||
Cross Sectional Area 0.25mm² | ||
Cable Length 500mm | ||
Outside Diameter 6.7mm | ||
Jacket Material PUR | ||
Standards/Approvals UL AWM Style 21198, ISO 6722-1, UL 2556 Section 9.1/9.3, IEC 60754-1, IEC 60332-1-2, UL 1581 Section 1060/1100, EAC-RoHS ID: RU D-DE.HB35.B.00387, UN ECE-R 118.01 | ||
Conductor Material Tinned Copper | ||
Series SAC | ||
Voltage 300V | ||
Fire Behaviour ISO 6722-1 5.22 (UN ECE-R 118.01) | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is designed to meet the rigorous demands of industrial connectivity, specifically tailored for CANopen and DeviceNet applications. Built using halogen free materials, this cable boasts a robust protective design, ensuring performance in challenging environments. With a length of 0.5 meters and a striking red lilac colour, it facilitates seamless integration into existing systems. The cable is shielded to provide effective electromagnetic interference protection, ultimately ensuring reliable data transmission. Its durable construction supports various installation scenarios, making it an excellent choice for manufacturers looking to enhance their operational efficiency and safety standards.
Suitable for both fixed and flexible installations adapting to diverse operational needs
Exceptional bending capacity supports robust performance in dynamic environments
Supports a range of connectors providing versatility for multiple applications
Added durability with a high flammability rating which ensuring long term usage
Related links
- Phoenix Contact SAC Series Bus Cable 2 Pairs 0.25 mm² 500 mm Polyurethane
- Phoenix Contact SAC Series Bus Cable 2 Pairs 0.25 mm² 2.5 m Polyurethane
- Phoenix Contact SAC Series Bus Cable 2 Pairs 0.25 mm² 2.5 m Grey, Silver Sheath Polyurethane
- Phoenix Contact SAC Series Bus Cable 2 Pairs 0.25 mm² 3 m Black Sheath
- Lapp UNITRONIC BUS Series Bus Cable 2 Pairs 0.25 mm² Violet Sheath Polyurethane
- Phoenix Contact SAC Series Bus Cable 2 Pairs 0.5 mm² 10 m Red Sheath Polyvinyl Chloride
- Lapp UNITRONIC BUS Series Bus Cable 2 Pairs 0.5 mm² Violet Sheath Polyurethane
- Phoenix Contact NBC Series Bus Cable 2 Pairs 0.14 mm² 5 m Polyurethane
