Belden 8760ELW Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 631-630
- Mfr. Part No.:
- 8760ELW.00500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€1,945.51
(exc. VAT)
€2,392.98
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,945.51 | €3.891 |
*price indicative
- RS Stock No.:
- 631-630
- Mfr. Part No.:
- 8760ELW.00500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 1 | |
| Product Type | Twisted Pair Cable | |
| Cable Length | 500m | |
| Jacket Colour | Chrome | |
| Outside Diameter | 6mm | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, EU, UKCA | |
| Conductor Material | Tinned Copper | |
| Series | 8760ELW | |
| Voltage | 300V | |
| Size of Strands | 16AWG | |
| Fire Behaviour | IEC 60332-1-2, IEC 60332-3-24 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 1 | ||
Product Type Twisted Pair Cable | ||
Cable Length 500m | ||
Jacket Colour Chrome | ||
Outside Diameter 6mm | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, EU, UKCA | ||
Conductor Material Tinned Copper | ||
Series 8760ELW | ||
Voltage 300V | ||
Size of Strands 16AWG | ||
Fire Behaviour IEC 60332-1-2, IEC 60332-3-24 | ||
- COO (Country of Origin):
- NL
Belden 8760ELW Series Twisted & Multipair Industrial Cable, 500m Cable Length, Chrome Jacket - 8760ELW.00500
This twisted & multipair industrial cable provides robust signal and control connectivity for automation and electrical systems, designed for use where reduced smoke and halogen-free emissions are required. It is supplied on a 500m reel and is intended for installations that demand a tinned copper conductor with multi-strand construction and a chrome-coloured protective sheath.
Features and Benefits:
• 300V rating for safe operation in low-voltage control circuits
• 16-strand tinned copper conductor for improved flexibility
• LSZH outer material minimises toxic fumes during combustion
• Withstands temperatures from -45°C to 80°C for wide-range deployment
• Single twisted pair arrangement reduces interference in signal runs
• Meets IEC 60332-1-2 and IEC 60332-3-24 for fire performance
• 16-strand tinned copper conductor for improved flexibility
• LSZH outer material minimises toxic fumes during combustion
• Withstands temperatures from -45°C to 80°C for wide-range deployment
• Single twisted pair arrangement reduces interference in signal runs
• Meets IEC 60332-1-2 and IEC 60332-3-24 for fire performance
Applications
• Suitable for factory automation control wiring requiring low smoke materials
• Ideal for instrumentation runs in electrical switchgear installations
• Used with marine and offshore control panels exposed to harsh atmospheres
• Can be used for cable routing in oil and gas processing stations
• Suitable for long-distance reel-fed installation across production floors
• Ideal for instrumentation runs in electrical switchgear installations
• Used with marine and offshore control panels exposed to harsh atmospheres
• Can be used for cable routing in oil and gas processing stations
• Suitable for long-distance reel-fed installation across production floors
What conductor construction improves bend performance during installation?
The core uses multiple fine strands of tinned copper which increase flexibility and ease routing through conduit and cable trays.
How does the sheath material affect post-fire conditions?
The low smoke zero halogen composition reduces corrosive gas generation and visible smoke, aiding emergency response and equipment preservation.
Are there approvals relevant to use across UK and EU projects?
It carries CE and UKCA approvals which support specification in both EU and UK compliant installations.
What environmental conditions can the cable tolerate without performance loss?
The specified operating temperature range permits continuous service in cold storage to heated machinery spaces.
Related links
- Belden 8762NH Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8760NH Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8761NH Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8760ELV Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8471NH Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 9841NH Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 9842LV Series Twisted Pair Cable 2 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 9842NH Series Twisted Pair Cable 2 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
