Belden 8471NH Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 631-631
- Mfr. Part No.:
- 8471NH.00500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€1,950.35
(exc. VAT)
€2,398.93
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,950.35 | €3.901 |
*price indicative
- RS Stock No.:
- 631-631
- Mfr. Part No.:
- 8471NH.00500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Twisted Pair Cable | |
| Number of Pairs | 1 | |
| Cable Length | 500m | |
| Jacket Colour | Chrome | |
| Outside Diameter | 7.1mm | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | EU, CE | |
| Voltage | 300V | |
| Size of Strands | 29AWG | |
| Series | 8471NH | |
| Conductor Material | Tinned Copper | |
| Fire Behaviour | IEC 60332-1-2 | |
| Number of Strands | 19 | |
| Core Strands | 19 x 29AWG | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Twisted Pair Cable | ||
Number of Pairs 1 | ||
Cable Length 500m | ||
Jacket Colour Chrome | ||
Outside Diameter 7.1mm | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals EU, CE | ||
Voltage 300V | ||
Size of Strands 29AWG | ||
Series 8471NH | ||
Conductor Material Tinned Copper | ||
Fire Behaviour IEC 60332-1-2 | ||
Number of Strands 19 | ||
Core Strands 19 x 29AWG | ||
- COO (Country of Origin):
- HU
Belden 8471NH Series Twisted & Multipair Industrial Cable, 500m Cable Length, Chrome Jacket - 8471NH.00500
This twisted & multipair industrial cable provides signal and power transmission for demanding industrial environments. It is a single-pair construction rated for 300V operation and designed with a low-smoke zero halogen outer sheath in a chrome finish to reduce toxic emissions in confined spaces.
Features & Benefits
• Stranded tinned copper conductors improve flexibility and corrosion resistance
• 19x29 conductor strand count enhances mechanical fatigue endurance
• Operates across −20°C to +75°C for broad temperature tolerance
• Complies with IEC 60332-1-2 to limit flame propagation during faults
• Supplied on a 500m reel for long continuous runs without joints
• 19x29 conductor strand count enhances mechanical fatigue endurance
• Operates across −20°C to +75°C for broad temperature tolerance
• Complies with IEC 60332-1-2 to limit flame propagation during faults
• Supplied on a 500m reel for long continuous runs without joints
**Applications**
• Suitable for factory automation control loops and sensors
• Ideal for connection of industrial instruments and transducers
• Used for wiring in machine panels where low smoke is required
• Can be used for single-pair fieldbus or serial data links
• Used with mobile equipment requiring flexible tinned conductors
• Ideal for connection of industrial instruments and transducers
• Used for wiring in machine panels where low smoke is required
• Can be used for single-pair fieldbus or serial data links
• Used with mobile equipment requiring flexible tinned conductors
What conductor construction supports frequent flexing in moving parts?
The conductor is MADE from multiple fine tinned copper strands arranged as 19x29 which provides enhanced flexibility and resistance to breakage under repeated motion.
How does the sheath material affect indoor installation safety?
The low-smoke zero halogen jacket significantly reduces hazardous gases and dense smoke in the event of fire, aiding evacuation and limiting corrosion of nearby equipment.
What voltage and environmental range suit standard industrial control systems?
The cable is rated to 300V and functions between −20°C and +75°C, matching common control-panel and field-cabling requirements.
How is fire performance addressed for routed cable runs?
It meets IEC 60332-1-2 flame-propagation criteria to reduce the risk of fire spread along individual conductors.
What physical size should be considered for conduit selection?
The cable has an overall outside diameter of 7.1mm, which determines conduit fill and bending requirements.
Related links
- Belden 8762NH Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8760NH Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8761NH Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 9841NH Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8760ELW Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8760ELV Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 9842LV Series Twisted Pair Cable 2 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 9842NH Series Twisted Pair Cable 2 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
