Belden 8762NH Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 631-695
- Mfr. Part No.:
- 8762NH.00500
- Manufacturer:
- Belden
Subtotal (1 reel of 500 metres)*
€1,255.31
(exc. VAT)
€1,544.03
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,255.31 | €2.511 |
*price indicative
- RS Stock No.:
- 631-695
- Mfr. Part No.:
- 8762NH.00500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Twisted Pair Cable | |
| Number of Pairs | 1 | |
| Cable Length | 500m | |
| Jacket Colour | Chrome | |
| Outside Diameter | 5.4mm | |
| Minimum Operating Temperature | -45°C | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, UKCA, EU | |
| Voltage | 300V | |
| Number of Strands | 7 | |
| Size of Strands | 28AWG | |
| Conductor Material | Tinned Copper | |
| Series | 8762NH | |
| Fire Behaviour | IEC 60332-1-2 | |
| Core Strands | 7 x 28AWG | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Twisted Pair Cable | ||
Number of Pairs 1 | ||
Cable Length 500m | ||
Jacket Colour Chrome | ||
Outside Diameter 5.4mm | ||
Minimum Operating Temperature -45°C | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, UKCA, EU | ||
Voltage 300V | ||
Number of Strands 7 | ||
Size of Strands 28AWG | ||
Conductor Material Tinned Copper | ||
Series 8762NH | ||
Fire Behaviour IEC 60332-1-2 | ||
Core Strands 7 x 28AWG | ||
- COO (Country of Origin):
- HU
Belden 8762NH Series Twisted & Multipair Industrial Cable, 500m Cable Length, Chrome Jacket - 8762NH.00500
This twisted & multipair industrial cable provides signal and communication connectivity for automation and control systems in demanding environments. It is intended for single-pair installations where resistance to harsh conditions and low-emission materials are required, offering a practical alternative for industrial network and control wiring.
Features & Benefits
• Tinned copper conductor improves corrosion resistance and conductivity
• Stranded 7x28 core construction enhances flexibility and fatigue life
• Low smoke zero halogen sheath reduces toxic emissions in fires
• Rated for 300V to support typical industrial signal voltages
• Temperature range from -45°C to 80°C enables wide environmental use
• Stranded 7x28 core construction enhances flexibility and fatigue life
• Low smoke zero halogen sheath reduces toxic emissions in fires
• Rated for 300V to support typical industrial signal voltages
• Temperature range from -45°C to 80°C enables wide environmental use
**Applications**
• Suitable for factory automation signal runs between controllers and I/O modules
• Ideal for control cabinet internal wiring requiring reduced-smoke materials
• Used for industrial communication links in machine tool installations
• Can be used for connection of sensors and actuators in outdoor enclosures
• Ideal for control cabinet internal wiring requiring reduced-smoke materials
• Used for industrial communication links in machine tool installations
• Can be used for connection of sensors and actuators in outdoor enclosures
What material is used for the conductor and why is it beneficial?
The conductor is tinned copper with a multi-strand construction, which combines good electrical conductivity with enhanced resistance to oxidation and improved mechanical flexibility.
How does the cable behave in a fire scenario regarding emissions?
The outer sheath is a low smoke zero halogen compound designed to limit corrosive and dense smoke production under combustion, improving visibility and reducing toxic gas release.
What approvals does it carry for use in regulated installations?
It carries CE and UKCA markings indicating conformity with applicable regional requirements for electrical products.
How long is the cable supplied and what is the jacket appearance?
It is supplied in 500 m lengths and is finished with a chrome-coloured outer sheath.
Which standard covers its single-conductor flame performance?
Its fire behaviour is tested to IEC 60332-1-2, addressing single-cable vertical flame propagation.
Related links
- Belden 8762NH Series Twisted Pair Cable 1 Pairs 1000 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8760NH Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8761NH Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8760ELV Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8471NH Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 9841NH Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8760ELW Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 9842LV Series Twisted Pair Cable 2 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
