RS PRO Cable 6 Pairs 0.2 mm² 100 m Grey Sheath PVC
- RS Stock No.:
- 731-099
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€48.66
(exc. VAT)
€59.85
(inc. VAT)
In Stock
- Plus 49 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €48.66 | €0.487 |
*price indicative
- RS Stock No.:
- 731-099
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Pairs | 6 | |
| Product Type | Cable | |
| Cross Sectional Area | 0.2mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 7.34mm | |
| Minimum Operating Temperature | -20°C | |
| Jacket Material | PVC | |
| Conductor Type | Copper | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CPR Eca, RoHS | |
| Series | RS PRO | |
| Voltage | 300V | |
| Fire Behaviour | LSF (Low smoke/fume) | |
| Conductor Material | Annealed Tinned Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Pairs 6 | ||
Product Type Cable | ||
Cross Sectional Area 0.2mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 7.34mm | ||
Minimum Operating Temperature -20°C | ||
Jacket Material PVC | ||
Conductor Type Copper | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CPR Eca, RoHS | ||
Series RS PRO | ||
Voltage 300V | ||
Fire Behaviour LSF (Low smoke/fume) | ||
Conductor Material Annealed Tinned Copper | ||
- COO (Country of Origin):
- CN
RS PRO 6 Pair Cable 100 m
This RS PRO cable is designed for reliable performance in various industrial applications. With a 6-pair configuration and a length of 100 metres, it is Ideal for installations requiring low smoke and fume emissions. The cable's robust construction ensures durability and safety in demanding environments.
Features and Benefits
Annealed Tinned Copper Conductor: Provides excellent conductivity and corrosion resistance.
Low Smoke Fume (LSF) Fire Behaviour: Enhances safety by reducing smoke and toxic fume emissions in the event of a fire.
Polyvinyl Chloride Jacket: Offers flexibility and protection against environmental factors.
Wide Temperature Range: Operates efficiently between -20 °C and 80 °C.
300 V Voltage Rating: Suitable for a variety of electrical applications.
7/0.2mm Core Strands: Ensures flexibility and ease of installation.
Low Smoke Fume (LSF) Fire Behaviour: Enhances safety by reducing smoke and toxic fume emissions in the event of a fire.
Polyvinyl Chloride Jacket: Offers flexibility and protection against environmental factors.
Wide Temperature Range: Operates efficiently between -20 °C and 80 °C.
300 V Voltage Rating: Suitable for a variety of electrical applications.
7/0.2mm Core Strands: Ensures flexibility and ease of installation.
Applications
Industrial control systems
Data transmission
Building management systems
Data transmission
Building management systems
Additional Information
Complies with CPR Eca and RoHS standards
Outside diameter of 7.34 mm
Cross-sectional area of 0.2 mm²
Jacket colour: Grey
Outside diameter of 7.34 mm
Cross-sectional area of 0.2 mm²
Jacket colour: Grey
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
