AXINDUS MP22E Series Data Cable 5 Pairs 10 Cores 0.22 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 910-7541
- Mfr. Part No.:
- MCP5
- Manufacturer:
- AXINDUS
Subtotal (1 reel of 100 metres)*
€359.63
(exc. VAT)
€442.34
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €359.63 | €3.596 |
*price indicative
- RS Stock No.:
- 910-7541
- Mfr. Part No.:
- MCP5
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Number of Pairs | 5 | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.22mm² | |
| Number of Cores | 10 | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 7.9mm | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60332-1, NF C 32-070/C2 | |
| Size of Strands | 200μm | |
| Core Strands | 7 x 200 μm | |
| Voltage | 250V | |
| Series | MP22E | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | Flame Retardant | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Number of Pairs 5 | ||
Product Type Data Cable | ||
Cross Sectional Area 0.22mm² | ||
Number of Cores 10 | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 7.9mm | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60332-1, NF C 32-070/C2 | ||
Size of Strands 200μm | ||
Core Strands 7 x 200 μm | ||
Voltage 250V | ||
Series MP22E | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour Flame Retardant | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- CN
CAE 2, 5 & 8 Pair Industrial Cable
CAE MCP series industrial cable enable thre transport of electronic, signalling and communication signals in disturbed areas thanks to the dual shielding consisting of copper braid and aluminium tape shield.
Features and Benefits
PVC sheath;Tinned copper braid;Aluminum tape shield;RoHS;Flame Retardant
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.
Standards
NF C 32-70/C2, IEC 60332-1
Related links
- AXINDUS MP22E Series Data Cable 8 Pairs 16 Cores 0.22 mm² 100 m Grey Sheath Polyvinyl Chloride
- AXINDUS MP22E Series Data Cable 2 Pairs 4 Cores 0.22 mm² 100 m Grey Sheath Polyvinyl Chloride
- Belden 8105 Series Data Cable 5 Pairs 10 Cores 0.22 mm² 152 m Silver Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 5 Pairs 10 Cores 0.35 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 5 Pairs 10 Cores 100 m Grey Sheath Polyvinyl Chloride
- Alpha Wire XTRA-GUARD FLEX Series Data Cable 5 Pairs 10 Cores 30 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 5 Pairs 10 Cores 0.23 mm² 50 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 5 Pairs 10 Cores 0.23 mm² 100 m Grey Sheath Polyvinyl Chloride
