Alpha Wire Alpha Essentials Communication & Control Series Data Cable 12 Pairs 24 Cores 0.35 mm² 30 m Grey Sheath PVC
- RS Stock No.:
- 111-9278
- Mfr. Part No.:
- 6017C SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€514.14
(exc. VAT)
€632.39
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €514.14 | €17.138 |
*price indicative
- RS Stock No.:
- 111-9278
- Mfr. Part No.:
- 6017C SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 12 | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.35mm² | |
| Number of Cores | 24 | |
| Cable Length | 30m | |
| Jacket Colour | Grey | |
| Outside Diameter | 12.27mm | |
| Minimum Operating Temperature | -20°C | |
| Jacket Material | PVC | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CE | |
| Size of Strands | 30AWG | |
| Fire Behaviour | Flame Retardant | |
| Number of Strands | 7 | |
| Conductor Material | Tin Copper Wire | |
| Series | Alpha Essentials Communication & Control | |
| Voltage | 300V | |
| Core Strands | 7 x 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 12 | ||
Product Type Data Cable | ||
Cross Sectional Area 0.35mm² | ||
Number of Cores 24 | ||
Cable Length 30m | ||
Jacket Colour Grey | ||
Outside Diameter 12.27mm | ||
Minimum Operating Temperature -20°C | ||
Jacket Material PVC | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CE | ||
Size of Strands 30AWG | ||
Fire Behaviour Flame Retardant | ||
Number of Strands 7 | ||
Conductor Material Tin Copper Wire | ||
Series Alpha Essentials Communication & Control | ||
Voltage 300V | ||
Core Strands 7 x 30AWG | ||
Belden Alpha Essentials Communication & Control Series Data Cable, 30m Length, 24 Cores - 6017C SL005
This data cable is designed for control applications and features 12 pairs of twisted conductors with a 22 AWG gauge. Measuring 30m in length, it is constructed with a durable PVC outer sheath and is compliant with CE standards, ensuring reliability in various environments.
Features & Benefits
• Designed with 12 twisted pairs to enhance data transmission
• Screened construction ensures reduced interference and improved performance
• Flame retardant properties for enhanced safety and compliance
• 60 Ω characteristic impedance for optimal signal integrity
• Operating temperature range of -20°C to +75°C for versatile usage
• Durable PVC outer sheath offering protection against environmental factors
Applications
• Used in automation for control signalling
• Employed in electrical machinery for reliable data transfer
• Utilised in communications systems for signal integrity
• Suitable for industrial where shielding is essential
• Integrated into mechanical systems requiring robust cabling solutions
What contributes to the cable's shielding effectiveness?
The cable employs a foil-free aluminium/Mylar tape with a minimum 25% overlap, providing excellent shielding against external electromagnetic interference.
How does the twisted pair design benefit signal transmission?
The twisted pair configuration minimises crosstalk and enhances the overall performance by preserving signal quality over longer distances.
What are the implications of the cable's voltage rating?
With a voltage rating of 300 VRMS, it is suitable for various industrial applications, ensuring safe and reliable operation within permissible limits.
Approvals
UL 2493
Related links
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 12 Pairs 24 Cores 0.35 mm² 30 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 12 Pairs 24 Cores 0.35 mm² 30 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 12 Pairs 24 Cores 0.35 mm² 305 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 12 Pairs 24 Cores 0.23 mm² 30 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 12 Pairs 24 Cores 0.25 mm² 305 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 2 Pairs 4 Cores 0.35 mm² 30 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 27 Pairs 54 Cores 0.35 mm² 30 m Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 5 Pairs 10 Cores 0.35 mm² 30 m Grey Sheath
