Alpha Wire Xtra-Guard 1 Performance Cable Series Data Cable 9 Pairs 18 Cores 100 m Grey Sheath Polyvinyl Chloride

Image representative of range

Subtotal (1 reel of 100 metres)*

€2,912.22

(exc. VAT)

€3,582.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€2,912.22€29.122

*price indicative

RS Stock No.:
168-0225
Mfr. Part No.:
5269C SL033
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Number of Pairs

9

Product Type

Data Cable

Number of Cores

18

Cable Length

100m

Jacket Colour

Grey

Outside Diameter

8.43mm

Minimum Operating Temperature

-20°C

Jacket Material

Polyvinyl Chloride

Maximum Operating Temperature

80°C

Standards/Approvals

CE

Fire Behaviour

Flame Retardant

Core Strands

7 x 200 μm

Series

Xtra-Guard 1 Performance Cable

Voltage

300V

Number of Strands

7

Size of Strands

200μm

Conductor Material

Tin Copper Wire

Xtra Guard 1 - Unshielded


The Alpha Wire Xtra Guard 1 - Unshielded offers a premium semi-rigid PVC insulated cable with uses in indoor/outdoor scenarios. The stranded tin copper conductor offers great resistance to corrosion from oxidation, and typically have a long shelf life vs.the bare equivalent.

Features and Benefits:


General purpose electronic cable for internal or external wiring of OEM equipment;Unsurpassed flame and moisture resistance;Fast, easy stripping of insulation and jacket;Fully colour-coded, tinned copper conductors;Premium grade PVC insulation and jacket;Insulation thickness 0.25mm;Flame test: UL VW-1

Applications:


High technology applications in controlled environments;Medical electronics;Point of sale equipment;Computer peripherals;Industrial process control

Note

Xtra Guard™ is a registered trademark of Alpha Wire

Approvals

UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy