Alpha Wire Xtra-Guard 1 Performance Cable Series Twisted Pair Cable 2 Pairs 16 AWG 100 ft Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 277-8160
- Mfr. Part No.:
- 5172/1C SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€1,397.48
(exc. VAT)
€1,718.90
(inc. VAT)
- Shipping from 01 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,397.48 | €46.583 |
*price indicative
- RS Stock No.:
- 277-8160
- Mfr. Part No.:
- 5172/1C SL005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 2 | |
| Product Type | Twisted Pair Cable | |
| Cross Sectional Area | 16AWG | |
| Cable Length | 100ft | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU 2014/35/EU, AWM/STYL1569 105°C / 300 VRMS, AWM/STYL2464 80°C / 300 VRMS CM 105°C VW-1, AWM/STYL2517 105°C / 300 VRMS SUN RES, C(UL) TYPCMG 105°C FT4, EN 60332-1 FmBehavior, EN 60332-2 FmBehavior, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), REACH (EC 1907/2006) | |
| Voltage | 300Vrms | |
| Fire Behaviour | EN 60332-1, EN 60332-2 | |
| Conductor Material | Tin Copper Wire | |
| Series | Xtra-Guard 1 Performance Cable | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 2 | ||
Product Type Twisted Pair Cable | ||
Cross Sectional Area 16AWG | ||
Cable Length 100ft | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU 2014/35/EU, AWM/STYL1569 105°C / 300 VRMS, AWM/STYL2464 80°C / 300 VRMS CM 105°C VW-1, AWM/STYL2517 105°C / 300 VRMS SUN RES, C(UL) TYPCMG 105°C FT4, EN 60332-1 FmBehavior, EN 60332-2 FmBehavior, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), REACH (EC 1907/2006) | ||
Voltage 300Vrms | ||
Fire Behaviour EN 60332-1, EN 60332-2 | ||
Conductor Material Tin Copper Wire | ||
Series Xtra-Guard 1 Performance Cable | ||
Number of Strands 19 | ||
RoHS Status: Exempt
Related links
- Alpha Wire Xtra-Guard 1 Performance Cable Series Twisted Pair Cable 1 Pairs 0.2918 mm² 1000 ft Grey Sheath Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Series Twisted Pair Cable 2 Pairs 2.4828 to 2 mm² 1000 ft Grey Sheath
- Alpha Wire Xtra-Guard 1 Performance Cable Series Data Cable 9 Pairs 18 Cores 100 m Grey Sheath Polyvinyl Chloride
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 1.76mm² 16 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 1.12mm² 18 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 1.76mm² 16 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.73mm² 20 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.73mm² 20 100 ft, Grey Polyvinyl
