Alpha Wire Ecogen Ecowire Plus Series Twisted Pair Cable, 0.52 mm², 305 m, Red Sheath Modified Polyphenylene Ether

Subtotal (1 reel of 305 metres)*

€469.65

(exc. VAT)

€577.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€469.65€1.54

*price indicative

RS Stock No.:
277-3726
Distrelec Article No.:
301-38-354
Mfr. Part No.:
6824 RD001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Twisted Pair Cable

Cross Sectional Area

0.52 mm²

Number of Cores

1

Cable Length

305m

Jacket Colour

Red

Minimum Operating Temperature

-40°C

Jacket Material

Modified Polyphenylene Ether

Maximum Operating Temperature

110°C

Standards/Approvals

EU Low Voltage 2014/35/EU, EU 2011/65/EU(RoHS2), ISO 6722

Voltage

300Vrms

Series

Ecogen Ecowire Plus

Conductor Material

Bare Copper

RoHS Status: Exempt

The Alpha Wire EcoWire Plus Cable offers all of the environmental benefits of our standard EcoWire, plus the additional fluid resistance for demanding factory applications. EcoWire Plus derives its advantage from its unique insulation, a modified polyphenylene ether thermoplastic. The mPPE based insulation is non halogenated and contains no heavy metal pigments, allowing it to help manufacturers meet Waste Electrical and Electronic Equipment requirements. In addition to its ecological benefits.

Fully Recyclable

Low specific gravity

Up to 40 percent lighter

Better dielectric strength

Up to 45 percent smaller diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy