Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 30 AWG 1000 ft Grey Sheath PVC

Subtotal (1 reel of 305 metres)*

€400.34

(exc. VAT)

€492.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€400.34€1.313

*price indicative

RS Stock No.:
277-8019
Distrelec Article No.:
300-77-306
Mfr. Part No.:
1173C SL001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Twisted Pair Cable

Cross Sectional Area

30AWG

Cable Length

1000ft

Jacket Colour

Grey

Jacket Material

PVC

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

EU Directive 2015/863/EU (RoHS3), EU Low Voltage Directive 2014/35/EU, REACH Regulation (EC 1907/2006), EU Directive 2011/65/EU(RoHS2), California Proposition 65

Voltage

300Vrms

Series

Alpha Essentials Communication & Control

Number of Strands

7

Conductor Material

Tin Copper Wire

RoHS Status: Exempt

The Alpha Wire 4 conductor communication cables provide precise signal transmission in computers and control applications. Its conductors are made from tinned copper.

RoHS and REACH compliant

Bend radius of 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy