Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 3 Cores 30 AWG 1000 ft Grey Sheath PVC
- RS Stock No.:
- 277-8091
- Distrelec Article No.:
- 110-44-504
- Mfr. Part No.:
- 2403C SL021
- Manufacturer:
- Alpha Wire
Subtotal (1 box of 305 metres)*
€545.77
(exc. VAT)
€671.30
(inc. VAT)
- Ready to ship from 08 March 2027
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | €545.77 | €1.789 |
*price indicative
- RS Stock No.:
- 277-8091
- Distrelec Article No.:
- 110-44-504
- Mfr. Part No.:
- 2403C SL021
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Twisted Pair Cable | |
| Cross Sectional Area | 30AWG | |
| Number of Cores | 3 | |
| Cable Length | 1000ft | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | EU 2015/863/EU (RoHS3), CSA International C(UL) TYPE CMG 75°C FT4, UL AWM/STYLE 2093 / 300 VRMS CMG 75°C, CE: EU Low Voltage 2014/35/EU, California Proposition 65, CE: EU 2011/65/EU(RoHS2) | |
| Series | Alpha Essentials Communication & Control | |
| Voltage | 300Vrms | |
| Fire Behaviour | VW-1 | |
| Conductor Material | Tin Copper Wire | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Twisted Pair Cable | ||
Cross Sectional Area 30AWG | ||
Number of Cores 3 | ||
Cable Length 1000ft | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals EU 2015/863/EU (RoHS3), CSA International C(UL) TYPE CMG 75°C FT4, UL AWM/STYLE 2093 / 300 VRMS CMG 75°C, CE: EU Low Voltage 2014/35/EU, California Proposition 65, CE: EU 2011/65/EU(RoHS2) | ||
Series Alpha Essentials Communication & Control | ||
Voltage 300Vrms | ||
Fire Behaviour VW-1 | ||
Conductor Material Tin Copper Wire | ||
Number of Strands 7 | ||
RoHS Status: Exempt
Related links
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 0.456 to 2 mm² 1000 ft Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 0.456 to 2 mm² 100 ft Black Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 0.8107 to 2 mm² 100 ft Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 0.5188 to 2 mm² 100 ft Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 0.2918 mm² 100 ft Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 1 Pairs 1.7638 to 2 mm² 100 ft Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 1 Pairs 0.7316 to 2 mm² 100 ft Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 6 Cores 0.2918 mm² 100 ft Grey Sheath
