Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 30 AWG 100 ft Black Sheath PVC

Subtotal (1 reel of 30 metres)*

€65.23

(exc. VAT)

€80.23

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€65.23€2.174

*price indicative

RS Stock No.:
277-8094
Distrelec Article No.:
301-34-036
Mfr. Part No.:
2461C BK005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Twisted Pair Cable

Cross Sectional Area

30AWG

Cable Length

100ft

Jacket Colour

Black

Jacket Material

PVC

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Standards/Approvals

EU Low Voltage 2014/35/EU, EU 2011/65/EU(RoHS2), CSA International FT4, UL CMG 75°C

Conductor Material

Tin Copper Wire

Series

Alpha Essentials Communication & Control

Voltage

300Vrms

Number of Strands

7

RoHS Status: Exempt

The Alpha Wire 4 conductor communication cables provide precise signal transmission in computers and control applications. Its conductors are made from tinned copper.

RoHS and REACH compliant

Bend radius of 10X cable diameter

Related links