RND RND 475 Series Data Cable 2 Pairs 0.2 mm² 100 m Grey Sheath Light Steel

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

€118.26

(exc. VAT)

€145.46

(inc. VAT)

RS Stock No.:
283-4071
Distrelec Article No.:
300-98-400
Mfr. Part No.:
RND 475-00647
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Data Cable

Number of Pairs

2

Cross Sectional Area

0.2mm²

Cable Length

100m

Jacket Colour

Grey

Outside Diameter

5.3mm

Conductor Type

Stranded

Minimum Operating Temperature

-20°C

Jacket Material

Light Steel

Maximum Operating Temperature

80°C

Standards/Approvals

No

Voltage

300V

Fire Behaviour

LSF (Low smoke/fume)

Conductor Material

Copper

Series

RND 475

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy