RND RND 475 Series Multicore Industrial Cable, 2 Cores, 0.75 mm², Unscreened, 18 AWG, 100m, Unshielded Shield,
- RS Stock No.:
- 490-597
- Distrelec Article No.:
- 301-30-815
- Mfr. Part No.:
- RND 475-00758
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-597
- Distrelec Article No.:
- 301-30-815
- Mfr. Part No.:
- RND 475-00758
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Cross Sectional Area | 0.75 mm² | |
| Number of Cores | 2 | |
| American Wire Gauge | 18 AWG | |
| Screened/Unscreened | Unscreened | |
| Length | 100m | |
| Shield Type | Unshielded | |
| Cable Type | Multicore | |
| Series | RND 475 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Cross Sectional Area 0.75 mm² | ||
Number of Cores 2 | ||
American Wire Gauge 18 AWG | ||
Screened/Unscreened Unscreened | ||
Length 100m | ||
Shield Type Unshielded | ||
Cable Type Multicore | ||
Series RND 475 | ||
- COO (Country of Origin):
- TR
The RND Control Cable is meticulously designed for a range of flexible applications, offering exceptional reliability without the encumbrance of a shielded design. Crafted from Class 5 flexible plain copper wires, it ensures optimal conductivity while its LSZH insulation guarantees safety in environments where low smoke emission is critical. Ideal for instrumentation and control equipment, this cable performs admirably in dry, ambient, and wet rooms. However, please note its limitations, as it is not suitable for outdoor or underground installation. The thoughtful construction allows for free movement without tensile load, making it a preferable choice for production lines and areas requiring flexibility. Moreover, it is explicitly engineered not for fixed wiring applications, providing a tailored solution for your project needs.
LSZH insulation enhances safety by minimising smoke and toxic emissions
Flexible copper wires facilitate easy installation and movement
Optimised for wet and dry environments offering versatile applications
Designed specifically for instrumentation and control equipment
Avoids tensile load issues perfect for dynamic environments
Provided in 50 m reels for convenience and ease of handling
Flexible copper wires facilitate easy installation and movement
Optimised for wet and dry environments offering versatile applications
Designed specifically for instrumentation and control equipment
Avoids tensile load issues perfect for dynamic environments
Provided in 50 m reels for convenience and ease of handling
Related links
- RND RND 475 Series Multicore Industrial Cable 0.16 mm² 26 AWG Unshielded Shield,
- RND RND 475 Series Multipair Cable 0.2 mm² 24 AWG Copper Braid Shield, Multipaired Cable
- RND RND 475 Series Green 0.75 mm² Hook Up Wire 100m RND 475-00107
- RND RND 475 Control Cable 0.75 mm² Unscreened Grey Low Smoke Zero Halogen (LSZH) Sheath, 18 AWG
- RND RND 475 Control Cable 0.75 mm² Screened Grey Low Smoke Zero Halogen (LSZH) Sheath, 18 AWG
- RND RND 475 Control Cable 0.75 mm² Screened Grey Low Smoke Zero Halogen (LSZH) Sheath, 18 AWG
- RND RND 475 Series Green/Yellow 0.5 mm² Hook Up Wire 100m RND 475-00170
- RND RND 475 Series Blue 1.5 mm² Hook Up Wire 100m RND 475-00500