Helukabel Twisted Pair Cable, 16 Cores, 0.5 mm², 20 AWG, 100m, Multicore Cable
- RS Stock No.:
- 284-4195
- Distrelec Article No.:
- 301-26-733
- Mfr. Part No.:
- 10183
- Manufacturer:
- Helukabel
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€341.08
(exc. VAT)
€419.53
(inc. VAT)
- RS Stock No.:
- 284-4195
- Distrelec Article No.:
- 301-26-733
- Mfr. Part No.:
- 10183
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 0.5 mm² | |
| Number of Cores | 16 | |
| American Wire Gauge | 20 AWG | |
| Length | 100m | |
| Sheath Colour | Grey | |
| Cable Type | Multicore | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 0.5 mm² | ||
Number of Cores 16 | ||
American Wire Gauge 20 AWG | ||
Length 100m | ||
Sheath Colour Grey | ||
Cable Type Multicore | ||
- COO (Country of Origin):
- DE
The multicore cables feature bare copper conductors composed of fine wires, conforming to DIN VDE 0295 cl.5 / IEC 60228 cl.5 standards. Their core insulation consists of PVC compound type Z 7225, with core identification following DIN VDE 0293 specifications, featuring black cores with continuous white numbering. Additionally, cables with GN-YE conductors and three or more cores position them in the outer layer. These cables are suitable for flexible use under medium mechanical stresses and allow free movement without tensile stress or forced movements in dry, moist, and wet environments, excluding open air. They serve as connecting and control cables in various applications, including tool machines, conveyor belts, assembly lines, plant engineering, AC technology, and steel production. The selected PVC compounds ensure excellent flexibility and enable economic and fast installations.
Temperature range -40 to +90°C
Test voltage 4000 V
CE conforms with low-voltage directive 2014/35/EU
Test voltage 4000 V
CE conforms with low-voltage directive 2014/35/EU
Related links
- Helukabel Twisted Pair Cable 0.5 mm² 100m, Multicore Cable
- Helukabel Twisted Pair Cable 1 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.5 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.5 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.5 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.5 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.5 mm² 20 AWG Multicore Cable
- Helukabel Twisted Pair Cable 1 mm² 100m, Multicore Cable
