Ruland Universal Joint US40-XX-XX-SS-KIT, 1, Universal, 177.8mm Length
- RS Stock No.:
- 613-780
- Mfr. Part No.:
- US40-XX-XX-SS-KIT
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€1,044.47
(exc. VAT)
€1,284.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,044.47 |
*price indicative
- RS Stock No.:
- 613-780
- Mfr. Part No.:
- US40-XX-XX-SS-KIT
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 4650in-lb | |
| Material | 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 4650in-lb | ||
Material 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is engineered to deliver reliable reliability and ensures seamless integration into existing systems. With a robust construction, it stands up to rigorous operational demands while maintaining superior functionality. The intelligent design prioritises user convenience, making installation and adjustment straightforward. Suitable for a wide range of applications, this product enhances efficiency, paving the way for improved operational productivity.
Constructed from high quality materials for durability
Optimised for quick installation and minimal maintenance
Designed to ensure excellent torque transmission
Compatible with a variety of equipment configurations
Tailored for versatility in multiple industrial applications
Related links
- Ruland Universal Joint US40-XX-XX-SS Universal, 177.8mm Length
- Ruland Universal Joint US40-XX-XX-F-KIT Universal, 177.8mm Length
- Ruland Universal Joint US40-XX-XX-F Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-30MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-32MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-30MM-30MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-28MM-28MM-F Universal 177.8mm Length
