Ruland Universal Joint US40-35MM-25MM-SS, 1, Universal, Bore 35mm, 177.8mm Length
- RS Stock No.:
- 615-619
- Mfr. Part No.:
- US40-35MM-25MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€2,090.71
(exc. VAT)
€2,571.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,090.71 |
*price indicative
- RS Stock No.:
- 615-619
- Mfr. Part No.:
- US40-35MM-25MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 35mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2626.9Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 35mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2626.9Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is a testament to the craftsmanship behind it. Designed for seamless integration, this product serves as an essential connector in various assembly applications. Its robust construction ensures a long lifespan, catering to demanding environments while maintaining optimal performance. The expert engineering guarantees reliability, making it an ideal choice for both professionals and hobbyists alike. Moreover, it offers excellent resistance to wear and tear, ensuring that it can withstand repeated use without compromising functionality. With its sleek design and efficient mechanics, this product enhances both productivity and efficiency, proving to be an invaluable addition to any mechanical setup.
Crafted from high quality stainless steel for exceptional corrosion resistance
Designed for ease of installation reducing assembly time considerably
Optimised for precise alignment which ensuring smooth operation
Lightweight without sacrificing strength perfect for a variety of applications
Compatible with multiple connector types enhancing versatility in use
Related links
- Ruland Universal Joint US40-35MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-32MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-30MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-35MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-30MM-F Universal 177.8mm Length
