Ruland Universal Joint US40-35MM-32MM-F, 1, Universal, Bore 35mm, 177.8mm Length
- RS Stock No.:
- 614-157
- Mfr. Part No.:
- US40-35MM-32MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€1,624.01
(exc. VAT)
€1,997.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,624.01 |
*price indicative
- RS Stock No.:
- 614-157
- Mfr. Part No.:
- US40-35MM-32MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 35mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 3615.5Nm | |
| Material | Steel | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 35mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 3615.5Nm | ||
Material Steel | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed for precision motion control applications, ensuring optimal performance and reliability in demanding environments. Engineered with high grade materials, This single universal joint achieves exceptional strength while maintaining flexibility, allowing for effective compensation of angular, radial, and axial misalignments. Its innovative design not only minimises backlash but also promotes a smooth, uninterrupted torque transfer between connected shafts, significantly enhancing the operational efficiency of machinery. The choice of This single universal joint empowers engineers to achieve seamless integration in various setups, making it an excellent choice for complex automation systems. Whether for robotics, conveyors, or any mechanism requiring precise alignment, This single universal joint stands out as a trusted solution, blending durability with high performance.
Constructed from high grade materials to ensure maximum durability
Designed to accommodate angular radial and axial misalignments
Minimises backlash for increased precision in motion control
Facilitates smooth torque transfer enhancing operational efficiency
Ideal for use in robotics conveyors and automation systems
Compact design allows for easy integration into tight spaces
Resistant to wear prolonging the lifespan of connected components
Related links
- Ruland Universal Joint US40-35MM-32MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-32MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-30MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-35MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-35MM-SS Universal 177.8mm Length
