Ruland Universal Joint US40-30MM-30MM-F, 1, Universal, Bore 30mm, 177.8mm Length
- RS Stock No.:
- 615-039
- Mfr. Part No.:
- US40-30MM-30MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€1,202.93
(exc. VAT)
€1,479.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,202.93 |
*price indicative
- RS Stock No.:
- 615-039
- Mfr. Part No.:
- US40-30MM-30MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 30mm | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 3615.5Nm | |
| Material | Steel | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 30mm | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 3615.5Nm | ||
Material Steel | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is a meticulously engineered solution designed for precision and reliability in various mechanical applications. Crafted from premium materials, it facilitates smooth power transmission while effectively mitigating misalignments between shafts. The innovative design ensures durability under rigorous conditions, making it an excellent choice for both industrial and commercial machinery. Whether you're upgrading existing systems or building new ones, This single universal joint provides the strength and stability needed to enhance performance. Its user friendly design allows for easy installation, ensuring minimal downtime and optimal efficiency. This single universal joint not only meets but exceeds industry standards, making it an ideal addition to your toolkit.
Constructed with high quality materials for enhanced longevity
Designed to accommodate angular and parallel misalignment for improved functionality
Features a compact design that saves space in tight configurations
Offers a quick and straightforward installation process to reduce downtime
Provides consistent performance even in demanding environments
Ensures vibration dampening capabilities to protect machinery
Compatible with a wide range of shaft sizes and configurations
Related links
- Ruland Universal Joint US40-30MM-30MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-30MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-30MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-30MM-30MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-30MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-30MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-30MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-30MM-25MM-F Universal 177.8mm Length
