Ruland Universal Joint US40-XX-XX-F, 1, Universal, Bore 1-7/16in, 177.8mm Length
- RS Stock No.:
- 615-342
- Mfr. Part No.:
- US40-XX-XX-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€774.76
(exc. VAT)
€952.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €774.76 |
*price indicative
- RS Stock No.:
- 615-342
- Mfr. Part No.:
- US40-XX-XX-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 1-7/16in | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 6.4in-lb | |
| Material | Alloy Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 1-7/16in | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 6.4in-lb | ||
Material Alloy Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint designed to effectively accommodate shafts while ensuring robust performance. Crafted with meticulous attention to engineering standards, This single universal joint significantly reduces backlash and enhances torque transfer, making it ideal for high speed and high precision setups. It boasts an innovative design that enables seamless integration with various motor configurations, ensuring versatility in usage. The commitment to quality in manufacturing translates into a durable product with an extended service life, minimising downtime in operational environments. Furthermore, its lightweight yet sturdy structure optimises space and reduces overall equipment weight, without compromising reliability or performance, making it a highly sought after choice for numerous industrial applications.
Designed for minimal backlash enhancing motion control
Robust construction ensures long lasting durability
Lightweight design reduces overall equipment weight
Versatile compatibility with various motor types
Optimised for high speed applications without performance loss
Easily integrated into existing setups for convenience
Supports efficient torque transfer maximising operational efficacy
Contributes to improved overall system performance
Related links
- Ruland Universal Joint US40-XX-XX-F-KIT Universal, 177.8mm Length
- Ruland Universal Joint US40-XX-XX-SS Universal, 177.8mm Length
- Ruland Universal Joint US40-XX-XX-SS-KIT Universal, 177.8mm Length
- Ruland Universal Joint US40-30MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-30MM-30MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-30MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-32MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-25MM-F Universal 177.8mm Length
