Ruland Universal Joint US32-30MM-30MM-F, 1, Universal, Bore 30mm, 139.7mm Length

Subtotal (1 unit)*

€409.28

(exc. VAT)

€503.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€409.28

*price indicative

RS Stock No.:
615-303
Mfr. Part No.:
US32-30MM-30MM-F
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Bore Diameter

30mm

Number of Joints

1

Overall Length

139.7mm

Joint Type

Universal

Hub Diameter

50.7mm

Maximum Working Angle

45°

Peak Torque

2429.2Nm

Material

Steel

Standards/Approvals

RoHS, ISO 9001:015, REACH

COO (Country of Origin):
US
The Ruland Single Universal Joint is engineered for precision and reliability in various mechanical applications. Designed to connect shaft components seamlessly, it ensures optimal performance in power transmission systems. This single universal joint provides a robust solution for situations requiring flexibility, accommodating misalignment and reducing wear on connected components. Its high quality construction promises durability and longevity, making it an ideal choice for engineers seeking dependable performance. The innovative design minimises backlash and improves system responsiveness, while its compact size allows for use in space constrained settings. With this coupling, you can achieve seamless integration into your machinery, enhancing operational efficiency and reducing maintenance needs.

Designed for efficient torque transmission

Flexible construction accommodates misalignments

Minimises backlash for enhanced system responsiveness

Robust build ensures long lasting durability

Compact size suitable for limited installation spaces

Reduces wear on connected components enhancing longevity

Ideal for diverse applications in mechanical and industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy