Ruland Universal Joint US32-30MM-28MM-F, 1, Universal, Bore 30mm, 139.7mm Length
- RS Stock No.:
- 615-036
- Mfr. Part No.:
- US32-30MM-28MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€552.53
(exc. VAT)
€679.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €552.53 |
*price indicative
- RS Stock No.:
- 615-036
- Mfr. Part No.:
- US32-30MM-28MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 30mm | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2429.2Nm | |
| Material | Steel | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 30mm | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2429.2Nm | ||
Material Steel | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint offers an exceptional blend of precision and reliability, designed specifically to enhance performance in various applications. With its robust construction and thoughtfully engineered features, this product stands out in its category, ensuring durability and long service life. It is particularly suitable for demanding environments where optimisation and efficiency are paramount. The contemporary design not only meets practical requirements but also aligns with aesthetic considerations, making it a versatile choice for a range of setups. Engineered to facilitate quick and easy installation, this product promises seamless integration into existing systems, thereby providing a hassle free user experience.
Crafted from premium materials for unmatched strength and resilience
Designed for optimal performance in high stress applications
Offers a sleek finish that complements modern machinery aesthetics
Enables straightforward installation saving both time and effort
Maximises efficiency which ensuring smooth operation across various systems
Related links
- Ruland Universal Joint USSK32-30MM-28MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-28MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-30MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-25MM-F Universal 139.7mm Length
- Ruland Universal Joint US40-30MM-28MM-F Universal 177.8mm Length
