Ruland Universal Joint US32-30MM-22MM-F, 1, Universal, Bore 30mm, 139.7mm Length

Subtotal (1 unit)*

€552.53

(exc. VAT)

€679.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€552.53

*price indicative

RS Stock No.:
614-188
Mfr. Part No.:
US32-30MM-22MM-F
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Bore Diameter

30mm

Number of Joints

1

Overall Length

139.7mm

Joint Type

Universal

Hub Diameter

50.7mm

Maximum Working Angle

45°

Peak Torque

2429.2Nm

Material

Steel

Standards/Approvals

ISO 9001:015, RoHS, REACH

COO (Country of Origin):
US
The Ruland Single Universal Joint designed specifically for dynamic applications requiring reliability and performance. This innovative single universal joint combines flexibility with strength, ensuring seamless torque transmission while compensating for misalignment. With a robust construction, it caters to a multitude of industries, enhancing both machine longevity and operational efficiency. The versatile design promotes easy installation and maintenance, making it the perfect choice for engineers seeking both quality and functionality in a compact package. Elevated by its superior materials, the product showcases Ruland's commitment to excellence, meeting the high standards of demanding operations with unwavering reliability.

Designed to minimise backlash for improved performance

Facilitates ease of assembly and disassembly for quick maintenance

Versatile usage across various industrial applications

Constructed with durable materials to withstand harsh environments

Compact design allows for integration in space constrained setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy