Ruland Universal Joint USSK32-30MM-25MM-F, 1, Universal, Bore 30mm, 139.7mm Length

Subtotal (1 unit)*

€613.93

(exc. VAT)

€755.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€613.93

*price indicative

RS Stock No.:
614-577
Mfr. Part No.:
USSK32-30MM-25MM-F
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

30mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

139.7mm

Joint Type

Universal

Hub Diameter

50.7mm

Maximum Working Angle

45°

Peak Torque

2429.2Nm

Material

Steel

Standards/Approvals

REACH, ISO 9001:015, RoHS

COO (Country of Origin):
US
The Ruland Single Universal Joint is engineered to provide superior performance across various applications. This component is meticulously designed to enhance torque transmission and accommodate misalignment, ensuring that your machinery operates smoothly and efficiently. With a robust construction and precision engineering, it stands as a reliable solution for a range of industries, from manufacturing to automation. Its versatility allows seamless integration into existing systems, making it an excellent choice for both new builds and upgrades. The single universal joint is particularly adept at reducing wear and tear on components, thereby extending the lifespan of your equipment.

Engineered for precise torque transmission

Accommodates angular parallel and axial misalignment

Reduces wear extending the lifespan of machinery

Rugged construction ensures durability in demanding environments

Allows for simple integration into various systems

Designed to provide consistent performance under stress

Facilitates smoother operation to enhance overall efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy