Ruland Universal Joint USSK24-16MM-15MM-SS, 1, Universal, Bore 16mm, 108mm Length
- RS Stock No.:
- 613-846
- Mfr. Part No.:
- USSK24-16MM-15MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€615.04
(exc. VAT)
€756.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €615.04 |
*price indicative
- RS Stock No.:
- 613-846
- Mfr. Part No.:
- USSK24-16MM-15MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 16mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 16mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material Stainless Steel | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to deliver superior performance and reliability in a variety of applications. Crafted from high quality materials, this product offers exceptional durability, ensuring longevity in demanding environments. With its precise engineering and thoughtful design, it enhances operation efficiency while reducing maintenance requirements. Suitable for various industrial settings, it promises seamless integration and compatibility, making it an invaluable asset to any machinery. Whether its for precise alignment or improved motion control, this product stands out for its robust construction and ability to withstand diverse operational challenges.
Engineered for precise alignment and motion control
Made from high quality materials for exceptional durability
Reduces maintenance needs for enhanced operational efficiency
Compatible with a wide range of applications in industrial settings
Designed to withstand demanding operational conditions
Related links
- Ruland Universal Joint USSK24-16MM-15MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint US24-16MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-14MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-16MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-16MM-12MM-F Universal 108mm Length
