Ruland Universal Joint USSK12-9MM-8MM-SS, 1, Universal, Bore 9mm, 68.3mm Length
- RS Stock No.:
- 614-804
- Mfr. Part No.:
- USSK12-9MM-8MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€337.07
(exc. VAT)
€414.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €337.07 |
*price indicative
- RS Stock No.:
- 614-804
- Mfr. Part No.:
- USSK12-9MM-8MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 9mm | |
| Number of Joints | 1 | |
| Overall Length | 68.3mm | |
| Joint Type | Universal | |
| Hub Diameter | 18.9mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 98.9Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 9mm | ||
Number of Joints 1 | ||
Overall Length 68.3mm | ||
Joint Type Universal | ||
Hub Diameter 18.9mm | ||
Maximum Working Angle 45° | ||
Peak Torque 98.9Nm | ||
Material Stainless Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint designed to seamlessly connect shafts while accommodating angular misalignment, it offers exceptional reliability and performance. The innovative design features a unique construction that ensures balanced torque transmission, making it ideal for applications in diverse fields including automation and robotics. Crafted from high quality stainless steel, this product is built to withstand harsh operating conditions and resist corrosion, ensuring a lengthy service life. Users can depend on its consistent performance, even in demanding environments, enabling enhanced productivity and reduced downtime. The thoughtful craftsmanship behind This single universal joint promotes efficient operation, making it an essential component for professionals looking to optimize their systems.
Engineered for angular misalignment compensation
Constructed from resilient stainless steel for enhanced durability
Delivers consistent torque without slippage
Facilitates smooth operation in high performance applications
Designed for easy installation and maintenance
Optimises system efficiency reducing wear and tear
Compatible with a variety of shaft sizes
Related links
- Ruland Universal Joint USSK12-9MM-8MM-F Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-9MM-SS Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-7MM-SS Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-6MM-SS Universal 68.3mm Length
- Ruland Universal Joint US12-9MM-8MM-SS Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-6MM-F Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-7MM-F Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-9MM-F Universal 68.3mm Length
