Ruland Universal Joint USS8-5MM-5MM-F, 1, Universal, Bore 5mm, 50.8mm Length
- RS Stock No.:
- 614-020
- Mfr. Part No.:
- USS8-5MM-5MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€199.07
(exc. VAT)
€244.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €199.07 |
*price indicative
- RS Stock No.:
- 614-020
- Mfr. Part No.:
- USS8-5MM-5MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 5mm | |
| Number of Joints | 1 | |
| Overall Length | 50.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 9.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 39.5Nm | |
| Material | Steel | |
| Maximum Speed | 6000rpm | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 5mm | ||
Number of Joints 1 | ||
Overall Length 50.8mm | ||
Joint Type Universal | ||
Hub Diameter 9.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 39.5Nm | ||
Material Steel | ||
Maximum Speed 6000rpm | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint offers exceptional performance and reliability for various mechanical applications. Designed for ease of use, it ensures seamless transmission of torque and maintains shaft alignment, reducing potential wear and enhancing the lifespan of connected components. The robust construction of This single universal joint guarantees durability even in challenging environments, making it a trusted choice for professionals seeking quality and efficiency. Its versatility allows it to adapt to a wide range of setups, whether in automotive, industrial, or robotic systems, ensuring optimal functionality and performance. By utilising advanced manufacturing techniques, This single universal joint stands out in its class, promising users enhanced productivity and reduced downtime, thus enabling maintenance free operation.
Constructed with high quality materials for extended longevity
Provides excellent torque transmission while compensating for misalignment
Lightweight design aids in efficient installation and maintenance
Compatible with various shaft sizes promoting versatility across applications
Resistant to mechanical stress maintaining performance in demanding situations
Smooth operation reduces vibration and noise enhancing overall system performance
Related links
- Ruland Universal Joint USS8-5MM-5MM-SS Universal 50.8mm Length
- Ruland Universal Joint US8-5MM-5MM-F Universal 50.8mm Length
- Ruland Universal Joint US8-5MM-5MM-SS Universal 50.8mm Length
- Ruland Universal Joint USS8-6MM-5MM-F Universal 50.8mm Length
- Ruland Universal Joint US6-5MM-5MM-F Universal 44.5mm Length
- Ruland Universal Joint USS6-5MM-5MM-F Universal 44.5mm Length
- Ruland Universal Joint USS8-6MM-5MM-SS Universal 50.8mm Length
- Ruland Universal Joint US8-6MM-5MM-F Universal 50.8mm Length
