Ruland Universal Joint USS6-5MM-5MM-F, 1, Universal, Bore 5mm, 44.5mm Length
- RS Stock No.:
- 615-514
- Mfr. Part No.:
- USS6-5MM-5MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€186.29
(exc. VAT)
€229.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €186.29 |
*price indicative
- RS Stock No.:
- 615-514
- Mfr. Part No.:
- USS6-5MM-5MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 5mm | |
| Number of Joints | 1 | |
| Overall Length | 44.5mm | |
| Joint Type | Universal | |
| Hub Diameter | 9.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 11.3Nm | |
| Material | Steel | |
| Maximum Speed | 6000rpm | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 5mm | ||
Number of Joints 1 | ||
Overall Length 44.5mm | ||
Joint Type Universal | ||
Hub Diameter 9.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 11.3Nm | ||
Material Steel | ||
Maximum Speed 6000rpm | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is expertly engineered to provide optimal performance in high torque applications. This innovative component promises a secure and precise connection between shaft elements, ensuring minimal backlash and enhancing the overall longevity of your machinery. Designed with meticulous attention to detail, it guarantees stability even under varying loads, making it an invaluable asset for engineers and manufacturers alike. Built to withstand the demands of rigorous industrial environments, this product ensures that your operations remain efficient and reliable. Compatible with a wide array of settings, it seamlessly integrates into existing systems while providing exceptional support for a range of applications.
Crafted from high quality materials to enhance durability
Engineered to deliver superior flexibility while maintaining torque transmission
Features a compact design for easy installation in tight spaces
Offers excellent vibration dampening properties to protect mechanical components
Allows for precise alignment between shafts reducing the risk of misalignment
Compatible with various shaft sizes to maximise versatility in applications
Related links
- Ruland Universal Joint USS6-5MM-4MM-F Universal 44.5mm Length
- Ruland Universal Joint USS6-5MM-5MM-SS Universal 44.5mm Length
- Ruland Universal Joint USS6-5MM-4MM-SS Universal 44.5mm Length
- Ruland Universal Joint US6-5MM-5MM-F Universal 44.5mm Length
- Ruland Universal Joint US14-11MM-9MM-F Universal 44.5mm Length
- Ruland Universal Joint US6-5MM-4MM-F Universal 44.5mm Length
- Ruland Universal Joint US6-5MM-5MM-SS Universal 44.5mm Length
- Ruland Universal Joint US8-5MM-5MM-F Universal 50.8mm Length
